553-2233-400F
vs
553-2233-100F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
2.2 V
2.2 V
JESD-609 Code
e4
e4
Lens Type
NONDIFFUSED
TINTED NONDIFFUSED
Luminous Intensity-Min
0.012 cd
0.012 cd
Luminous Intensity-Nom
30.0 mcd
20.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
2
2
Number of LEDs in Array
2
Number of Terminals
4
4
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED ARRAY
Overall Height
10.08 mm
9.65 mm
Packing Method
BULK
BULK
Peak Wavelength
585 nm
585 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Copper/Nickel/Silver (Cu/Ni/Ag)
Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
45 deg
45 deg
Base Number Matches
1
1
Compare 553-2233-400F with alternatives
Compare 553-2233-100F with alternatives