553-2222-004
vs
553-2222
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
GREEN
GREEN
Color@Wavelength
Green
Green
Configuration
SEPARATE, 8 ELEMENTS
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.3 V
2.3 V
JESD-609 Code
e0
e0
Lens Type
NONDIFFUSED
NONDIFFUSED
Luminous Intensity-Min
0.012 cd
0.012 cd
Luminous Intensity-Nom
50.0 mcd
50.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
8
2
Number of LEDs in Array
12
Number of Terminals
16
4
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED ARRAY
Overall Height
10.67 mm
9.65 mm
Packing Method
BULK
BULK
Peak Wavelength
565 nm
565 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
45 deg
45 deg
Base Number Matches
1
1
Compare 553-2222-004 with alternatives
Compare 553-2222 with alternatives