553-2222 vs 553-2222-106 feature comparison

553-2222 Dialight

Buy Now Datasheet

553-2222-106 Dialight

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Color@Wavelength Green Green
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 12 ELEMENTS
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.3 V 2.3 V
JESD-609 Code e0 e0
Lens Type NONDIFFUSED NONDIFFUSED
Luminous Intensity-Min 0.012 cd 0.012 cd
Luminous Intensity-Nom 50.0 mcd 50.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 12
Number of Terminals 4 24
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.65 mm 10.67 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Number of LEDs in Array 12

Compare 553-2222 with alternatives

Compare 553-2222-106 with alternatives