553-0133-004
vs
553-0133-410F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SEPARATE, 8 ELEMENTS
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
2.1 V
2.2 V
JESD-609 Code
e0
Luminous Intensity-Min
0.0063 cd
0.01 cd
Luminous Intensity-Nom
6.3 mcd
10.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
8
2
Number of LEDs in Array
12
2
Number of Terminals
16
4
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED ARRAY
Overall Height
10.67 mm
10.08 mm
Packing Method
BULK
BULK
Peak Wavelength
585 nm
585 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
45 deg
60 deg
Base Number Matches
1
1
Package Description
4 PIN
Compare 553-0133-004 with alternatives
Compare 553-0133-410F with alternatives