553-0132-300F vs 553-0132F feature comparison

553-0132-300F Dialight

Buy Now Datasheet

553-0132F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-4 ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight Dialight
Color YELLOW/GREEN YELLOW/GREEN
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.01 A 0.02 A
JESD-609 Code e1 e1
Lens Type DIFFUSED
Luminous Intensity-Nom 6.3/16.0 mcd 6.3/16.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Optoelectronic Device Type DUAL COLOR LED ARRAY DUAL COLOR LED ARRAY
Overall Height 9.65 mm 9.65 mm
Packing Method BAG BAG
Peak Wavelength 585/563 nm 585/563 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Color@Wavelength Green/Yellow
Forward Voltage-Max 3 V
Luminous Intensity-Min 0.0022 cd
Number of LEDs in Array 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C

Compare 553-0132-300F with alternatives

Compare 553-0132F with alternatives