550PM74M2500DGR
vs
VV-800-EAE-PABN-74M2500000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
VECTRON INTERNATIONAL
Package Description
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Control Voltage-Max
3.3 V
3 V
Control Voltage-Min
0.3 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
12 ppm
80 ppm
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Linearity
10%
5%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
160 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
74.25 MHz
74.25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Output Low Current-Max
32 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.8mm
5.0mm x 3.2mm x 1.2mm
Qualification Status
Not Qualified
Supply Current-Max
75 mA
Supply Voltage-Max
3.63 V
3.465 V
Supply Voltage-Min
2.97 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Pbfree Code
Yes
Fall Time-Max
5 ns
Manufacturer Series
VV-800
Rise Time-Max
5 ns
Compare 550PM74M2500DGR with alternatives
Compare VV-800-EAE-PABN-74M2500000 with alternatives