550CE63M8976BG vs 550CG060M480DGR feature comparison

550CE63M8976BG Silicon Laboratories Inc

Buy Now Datasheet

550CG060M480DGR Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code unknown unknown
Control Voltage-Max 3.3 V 3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 25 ppm 375 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Manufacturer Series 550
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 63.8976 MHz 60.48 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 7.0mm x 5.0mm x 1.85mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Additional Feature COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Linearity 10%
Number of Terminals 6
Output Load 15 pF

Compare 550CE63M8976BG with alternatives

Compare 550CG060M480DGR with alternatives