550CE63M8976BG
vs
550CH061M440DGR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SILICON LABORATORIES INC
|
Package Description |
ROHS COMPLIANT, SMD, 6 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Control Voltage-Max |
3.3 V
|
3.3 V
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
25 ppm
|
185 ppm
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
550
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
63.8976 MHz
|
61.44 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
177.8mm x 127.0mm x 41.91mm
|
7.0mm x 5.0mm x 1.85mm
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Linearity |
|
10%
|
Number of Terminals |
|
6
|
Output Load |
|
15 pF
|
|
|
|
Compare 550CE63M8976BG with alternatives
Compare 550CH061M440DGR with alternatives