550523M075CF2BS Cornell Dubilier Electronics IncBuy Now Datasheet |
550523M075CF1B Cornell Dubilier Electronics IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | CORNELL DUBILIER ELECTRONICS INC |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.85 | 8532.22.00.85 |
Capacitance | 52000 µF | 52000 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 64.11 mm | 64.11 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 6.1 mΩ | 6.1 mΩ |
Length | 143.64 mm | 143.64 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Screw Ends | Screw Ends |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 75 V | 75 V |
Ripple Current | 32500 mA | 32500 mA |
Terminal Pitch | 28.58 mm | 28.58 mm |
Base Number Matches | 1 | 1 |