550523M075CF1B vs 550523M075CF1BS feature comparison

550523M075CF1B Cornell Dubilier Electronics Inc

Buy Now Datasheet

550523M075CF1BS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 52000 µF 52000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 6.1 mΩ 6.1 mΩ
Length 143.64 mm 143.64 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 75 V 75 V
Ripple Current 32500 mA 32500 mA
Terminal Pitch 28.58 mm 28.58 mm
Base Number Matches 1 1

Compare 550523M075CF1B with alternatives

Compare 550523M075CF1BS with alternatives