550382M075AA0MP
vs
550382M075AA0AS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
3800 µF
3800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
34.92 mm
34.92 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
44.8 mΩ
44.8 mΩ
Length
53.98 mm
53.98 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
75 V
75 V
Ripple Current
6400 mA
6400 mA
Terminal Pitch
12.7 mm
12.7 mm
Base Number Matches
1
1
Compare 550382M075AA0MP with alternatives
Compare 550382M075AA0AS with alternatives