550382M075AA0AS vs 550382M075AA0M feature comparison

550382M075AA0AS Cornell Dubilier Electronics Inc

Buy Now Datasheet

550382M075AA0M Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 3800 µF 3800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 34.92 mm 34.92 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 44.8 mΩ 44.8 mΩ
Length 53.98 mm 53.98 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 75 V 75 V
Ripple Current 6400 mA 6400 mA
Terminal Pitch 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare 550382M075AA0AS with alternatives

Compare 550382M075AA0M with alternatives