550351M450AC2M vs 550351M450AC2B feature comparison

550351M450AC2M Cornell Dubilier Electronics Inc

Buy Now Datasheet

550351M450AC2B Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 350 µF 350 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35.53 mm 35.53 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 146 mΩ 146 mΩ
Length 105.54 mm 105.54 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 4600 mA 4600 mA
Terminal Pitch 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare 550351M450AC2M with alternatives

Compare 550351M450AC2B with alternatives