Part Details for 550351M450AC2B by Cornell Dubilier Electronics Inc
Overview of 550351M450AC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550351M450AC2B
550351M450AC2B CAD Models
550351M450AC2B Part Data Attributes
|
550351M450AC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550351M450AC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 350uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 350 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.53 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 146 mΩ | |
Length | 105.54 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4600 mA | |
Terminal Pitch | 12.7 mm |
Alternate Parts for 550351M450AC2B
This table gives cross-reference parts and alternative options found for 550351M450AC2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550351M450AC2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550351M450AC1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 350uF, | Cornell Dubilier Electronics Inc | 550351M450AC2B vs 550351M450AC1A |
550351M450AC1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 350uF, | Cornell Dubilier Electronics Inc | 550351M450AC2B vs 550351M450AC1AP |
550351M450AC1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 350uF, | Cornell Dubilier Electronics Inc | 550351M450AC2B vs 550351M450AC1M |
550351M450AC2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 350uF, | Cornell Dubilier Electronics Inc | 550351M450AC2B vs 550351M450AC2AP |
550351M450AC1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 350uF, | Cornell Dubilier Electronics Inc | 550351M450AC2B vs 550351M450AC1BS |
550351M450AC1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 350uF, | Cornell Dubilier Electronics Inc | 550351M450AC2B vs 550351M450AC1B |
550351M450AC2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 350uF, | Cornell Dubilier Electronics Inc | 550351M450AC2B vs 550351M450AC2MS |
550351M450AC2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 350uF, | Cornell Dubilier Electronics Inc | 550351M450AC2B vs 550351M450AC2AS |
550351M450AC2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 350uF, | Cornell Dubilier Electronics Inc | 550351M450AC2B vs 550351M450AC2A |