550143U075BB1A vs 550143U075BB1AS feature comparison

550143U075BB1A Cornell Dubilier Electronics Inc

Buy Now Datasheet

550143U075BB1AS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 14000 µF 14000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.41 mm 51.41 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 19.6 mΩ 19.6 mΩ
Length 80.14 mm 80.14 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 75 V 75 V
Ripple Current 14400 mA 14400 mA
Surface Mount NO NO
Terminal Pitch 22.23 mm 22.23 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 550143U075BB1A with alternatives

Compare 550143U075BB1AS with alternatives