Part Details for 550143U075BB1A by Cornell Dubilier Electronics Inc
Overview of 550143U075BB1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550143U075BB1A
550143U075BB1A CAD Models
550143U075BB1A Part Data Attributes
|
550143U075BB1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550143U075BB1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 14000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 14000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19.6 mΩ | |
Length | 80.14 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 14400 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550143U075BB1A
This table gives cross-reference parts and alternative options found for 550143U075BB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550143U075BB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550143U075BB2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 14000uF, | Cornell Dubilier Electronics Inc | 550143U075BB1A vs 550143U075BB2MP |
550143U075BB1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 14000uF, | Cornell Dubilier Electronics Inc | 550143U075BB1A vs 550143U075BB1MP |
550143U075BB2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 14000uF, | Cornell Dubilier Electronics Inc | 550143U075BB1A vs 550143U075BB2AS |
550143U075BB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 14000uF, | Cornell Dubilier Electronics Inc | 550143U075BB1A vs 550143U075BB2A |
550143U075BB2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 14000uF, | Cornell Dubilier Electronics Inc | 550143U075BB1A vs 550143U075BB2AP |
550143U075BB2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 14000uF, | Cornell Dubilier Electronics Inc | 550143U075BB1A vs 550143U075BB2M |
550143U075BB1B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550143U075BB1A vs 550143U075BB1B |
550143U075BB1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 14000uF, | Cornell Dubilier Electronics Inc | 550143U075BB1A vs 550143U075BB1MS |
550143U075BB1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 14000uF, | Cornell Dubilier Electronics Inc | 550143U075BB1A vs 550143U075BB1M |
550143U075BB1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 14000uF, | Cornell Dubilier Electronics Inc | 550143U075BB1A vs 550143U075BB1AP |