550-5205-003F
vs
5640H5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DIALIGHT CORP
INDUSTRIAL DEVICES INC
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.80.00
Color
GREEN
Color@Wavelength
Green
Green
Configuration
SEPARATE, 3 ELEMENTS
Forward Current-Max
0.025 A
Forward Voltage-Max
2.2 V
3 V
JESD-609 Code
e1
e0
Lens Type
DIFFUSED
Luminous Intensity-Min
0.05 cd
0.003 cd
Luminous Intensity-Nom
34.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
3
Number of LEDs in Array
3
4
Number of Terminals
6
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
5.96 mm
Packing Method
BULK
Peak Wavelength
563 nm
562 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Base Number Matches
1
3
Infrared Range
NO
Compare 550-5205-003F with alternatives