550-3640-47-02-36-LF vs MSC15120KT feature comparison

550-3640-47-02-36-LF Cambion Electronics Ltd

Buy Now Datasheet

MSC15120KT TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAMBION ELECTRONICS LTD TE CONNECTIVITY LTD
Package Description AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7
Compliance Temperature Grade Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Construction Tubular Cylindrical
DC Resistance 1.1 Ω 1.1 Ω
Inductance-Nom (L) 12 µH 12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.64 mm 0.6 mm
Lead Length 36.52 mm 30 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.96 mm 4 mm
Package Length 9.53 mm 9.5 mm
Package Style Axial Axial
Packing Method TR Tape
Quality Factor-Min (at L-nom) 65 65
Rated Current-Max 0.265 A 0.265 A
Self Resonance Frequency 42 MHz 42 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Core Material IRON
Special Feature Q MEASURED AT 2.5 MHZ
Test Frequency 2.5 MHz

Compare 550-3640-47-02-36-LF with alternatives

Compare MSC15120KT with alternatives