Part Details for MSC15120KT by TE Connectivity
Overview of MSC15120KT by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC15120KT
MSC15120KT CAD Models
MSC15120KT Part Data Attributes
|
MSC15120KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC15120KT
TE Connectivity
1 ELEMENT, 12uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | IRON | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.265 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.5 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for MSC15120KT
This table gives cross-reference parts and alternative options found for MSC15120KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC15120KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1537-38KP | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MSC15120KT vs ER1537-38KP |
1537-38K | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MSC15120KT vs 1537-38K |
M39010/07A120KP | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MSC15120KT vs M39010/07A120KP |
550-3640-47-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | MSC15120KT vs 550-3640-47-02-00-LF |
ER1537-38KM | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MSC15120KT vs ER1537-38KM |
AM30-120K | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | MSC15120KT vs AM30-120K |
550-3640-47-02-36-LF | General Purpose Inductor | Cambion Electronics Ltd | MSC15120KT vs 550-3640-47-02-36-LF |
M39010/07A120KM | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MSC15120KT vs M39010/07A120KM |
1537R-38K | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | MSC15120KT vs 1537R-38K |
15M122KLF | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | MSC15120KT vs 15M122KLF |