550-3640-17-01-36
vs
M39010/06BR68JP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAMBION ELECTRONICS LTD
|
API DELEVAN
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Tubular
|
DC Resistance |
0.15 Ω
|
0.15 Ω
|
Inductance-Nom (L) |
0.68 µH
|
0.68 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e4
|
e0
|
Lead Diameter |
0.64 mm
|
0.635 mm
|
Lead Length |
36.52 mm
|
36.58 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.96 mm
|
4.75 mm
|
Package Length |
9.53 mm
|
11.1 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
1.1 A
|
1.3 A
|
Self Resonance Frequency |
250 MHz
|
250 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Core Material |
|
PHENOLIC
|
Reference Standard |
|
MIL-PRF-39010/06
|
Test Frequency |
|
25 MHz
|
|
|
|
Compare 550-3640-17-01-36 with alternatives
Compare M39010/06BR68JP with alternatives