550-3640-17-01-36 vs 15M680JLF feature comparison

550-3640-17-01-36 Cambion Electronics Ltd

Buy Now Datasheet

15M680JLF Gowanda Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CAMBION ELECTRONICS LTD GOWANDA ELECTRONICS CORP
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Tubular Tubular
DC Resistance 0.15 Ω 0.15 Ω
Inductance-Nom (L) 0.68 µH 0.68 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e2
Lead Diameter 0.64 mm 0.6426 mm
Lead Length 36.52 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.96 mm 3.962 mm
Package Length 9.53 mm 9.525 mm
Package Style Axial Axial
Packing Method TR TR, 12 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 1.1 A 1.1 A
Self Resonance Frequency 250 MHz 250 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish SILVER Tin/Copper (Sn/Cu)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 1
Rohs Code Yes
Core Material PHENOLIC
Test Frequency 25 MHz

Compare 550-3640-17-01-36 with alternatives

Compare 15M680JLF with alternatives