550-3399-43-02-36-LF vs 1025R-80K feature comparison

550-3399-43-02-36-LF Cambion Electronics Ltd

Buy Now Datasheet

1025R-80K API Delevan

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAMBION ELECTRONICS LTD API DELEVAN
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
DC Resistance 28 Ω 28 Ω
Inductance-Nom (L) 330 µH 330 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.51 mm 0.508 mm
Lead Length 38.1 mm 38.1 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR TR, 14 INCH
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.045 A 0.045 A
Self Resonance Frequency 6 MHz 7 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer API Delevan
Core Material FERRITE
JESD-609 Code e3
Terminal Finish TIN

Compare 550-3399-43-02-36-LF with alternatives

Compare 1025R-80K with alternatives