1025R-80K vs MS75085-13 feature comparison

1025R-80K API Delevan

Buy Now Datasheet

MS75085-13 Ohmite Mfg Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API DELEVAN OHMITE MANUFACTURING CO
Package Description AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer API Delevan
Construction Tubular Molded
Core Material FERRITE Ferrite
DC Resistance 28 Ω 28 Ω
Inductance-Nom (L) 330 µH 330 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Lead Diameter 0.508 mm 0.51 mm
Lead Length 38.1 mm 36.53 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C
Package Diameter 2.41 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.045 A 0.045 A
Self Resonance Frequency 7 MHz 7 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Finish TIN
Terminal Placement AXIAL
Terminal Shape WIRE
Tolerance 10% 10%
Base Number Matches 1 6

Compare 1025R-80K with alternatives