550-3399-29-02-36-LF vs M39010/09A220KM feature comparison

550-3399-29-02-36-LF Cambion Electronics Ltd

Buy Now Datasheet

M39010/09A220KM API Delevan

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CAMBION ELECTRONICS LTD API DELEVAN
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
DC Resistance 3.3 Ω 3.3 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.51 mm 0.635 mm
Lead Length 38.1 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 4.11 mm
Package Length 6.35 mm 10.41 mm
Package Style Axial Axial
Packing Method TR TR, 14 INCH
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.14 A 0.29 A
Self Resonance Frequency 23 MHz 25 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 2
Pbfree Code No
Core Material IRON
JESD-609 Code e0
Reference Standard MIL-PRF-39010/09
Terminal Finish Tin/Lead (Sn63Pb37)
Test Frequency 2.5 MHz

Compare 550-3399-29-02-36-LF with alternatives

Compare M39010/09A220KM with alternatives