M39010/09A220KM vs ER1025-52KS feature comparison

M39010/09A220KM Gowanda Electronics Corporation

Buy Now Datasheet

ER1025-52KS API Delevan

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP API DELEVAN
Package Description AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Axial Tubular
Core Material POWERED IRON IRON
DC Resistance 3.3 Ω 3.3 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.546 mm 0.51 mm
Lead Length 41.3 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.67 mm 2.41 mm
Package Length 6.6 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR, 14 INCH
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.14 A 0.14 A
Reference Standard M39010/09
Self Resonance Frequency 25 MHz 25 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 2.5MHZ
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 2 1
Test Frequency 2.5 MHz

Compare M39010/09A220KM with alternatives

Compare ER1025-52KS with alternatives