550-3399-25-02-36-LF vs LM1-100K feature comparison

550-3399-25-02-36-LF Cambion Electronics Ltd

Buy Now Datasheet

LM1-100K Inductor Supply Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CAMBION ELECTRONICS LTD INDUCTOR SUPPLY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Cylindrical
DC Resistance 3.7 Ω 3.7 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.51 mm 0.51 mm
Lead Length 38.1 mm 29.21 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.413 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR Bulk; TR
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 0.13 A 0.13 A
Self Resonance Frequency 46 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE PRINTED WIRING PIN
Tolerance 10% 10%
Base Number Matches 1 1
Core Material Non-Specified
Test Frequency 7.9 MHz

Compare 550-3399-25-02-36-LF with alternatives

Compare LM1-100K with alternatives