LM1-100K vs M39010/09A100KM feature comparison

LM1-100K Inductor Supply Inc

Buy Now Datasheet

M39010/09A100KM Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INDUCTOR SUPPLY INC GOWANDA ELECTRONICS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Cylindrical Axial
Core Material Non-Specified POWERED IRON
DC Resistance 3.7 Ω 3.7 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.51 mm 0.546 mm
Lead Length 29.21 mm 41.3 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.413 mm 2.67 mm
Package Length 6.35 mm 6.6 mm
Package Style Axial Axial
Packing Method Bulk; TR TR, 12 Inch
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 0.13 A 0.13 A
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape PRINTED WIRING PIN WIRE
Test Frequency 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 2
Package Description AXIAL LEADED
JESD-609 Code e0
Reference Standard M39010/09
Special Feature Q IS MEASURED AT 7.9MHZ
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM1-100K with alternatives

Compare M39010/09A100KM with alternatives