550-3007-004F vs 550-3007-002 feature comparison

550-3007-004F Dialight

Buy Now Datasheet

550-3007-002 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
Color RED/GREEN RED/GREEN
Color@Wavelength Green/Red Green/Red
Configuration 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.8 V 3 V
JESD-609 Code e4 e0
Luminous Intensity-Min 0.014 cd 0.002 cd
Luminous Intensity-Nom 90.0/40.0 mcd 90.0/40.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 4 2
Number of Terminals 8 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DUAL COLOR LED ARRAY DUAL COLOR LED ARRAY
Overall Height 5.97 mm 6 mm
Packing Method BULK BULK
Peak Wavelength 660/565 nm 660/565 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Copper/Nickel/Silver (Cu/Ni/Ag) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 2
Number of LEDs in Array 2

Compare 550-3007-004F with alternatives

Compare 550-3007-002 with alternatives