550-3007-002
vs
5300H5/1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIALIGHT CORP
INDUSTRIAL DEVICES INC
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED/GREEN
Color@Wavelength
Green/Red
Green/Red
Configuration
2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.04 A
0.05 A
Forward Voltage-Max
3 V
JESD-609 Code
e0
e0
Luminous Intensity-Min
0.002 cd
Luminous Intensity-Nom
90.0/40.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
2
Number of LEDs in Array
2
Number of Terminals
4
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-20 °C
Optoelectronic Device Type
DUAL COLOR LED ARRAY
Overall Height
6 mm
6.3 mm
Packing Method
BULK
Peak Wavelength
660/565 nm
565 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Base Number Matches
1
4
Lens Type
DIFFUSED
Compare 550-3007-002 with alternatives