550-2307-004
vs
550-5306
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Dialight
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SEPARATE, 4 ELEMENTS
SINGLE
Forward Current-Max
0.02 A
0.025 A
Forward Voltage-Max
2.1 V
2.5 V
JESD-609 Code
e0
e0
Luminous Intensity-Min
0.0063 cd
Luminous Intensity-Nom
6.3 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
1
Number of Terminals
8
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED
Overall Height
5.97 mm
6.2 mm
Packing Method
BULK
Peak Wavelength
585 nm
570 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
1
1
Lens Type
DIFFUSED
Compare 550-2307-004 with alternatives
Compare 550-5306 with alternatives