550-5306 vs 550-0307 feature comparison

550-5306 Dialight

Buy Now Datasheet

550-0307 Dialight

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.02 A
Forward Voltage-Max 2.5 V 3 V
JESD-609 Code e0 e0
Lens Type DIFFUSED DIFFUSED
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.2 mm 6.1 mm
Peak Wavelength 570 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 50 deg 60 deg
Base Number Matches 1 1
Pbfree Code No
Luminous Intensity-Nom 12.3 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Packing Method BULK
Surface Mount NO
Terminal Pitch 2.54 mm

Compare 550-5306 with alternatives

Compare 550-0307 with alternatives