550-2307-004 vs 550-0306 feature comparison

550-2307-004 Dialight

Buy Now Datasheet

550-0306 Dialight

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SEPARATE, 4 ELEMENTS SINGLE
Forward Current-Max 0.02 A 0.08 A
Forward Voltage-Max 2.1 V 3 V
JESD-609 Code e0 e0
Luminous Intensity-Min 0.0063 cd
Luminous Intensity-Nom 6.3 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 4 1
Number of Terminals 8
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED
Overall Height 5.97 mm 6.2 mm
Packing Method BULK
Peak Wavelength 585 nm 570 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 50 deg 70 deg
Base Number Matches 1 3
Lens Type DIFFUSED

Compare 550-2307-004 with alternatives

Compare 550-0306 with alternatives