Part Details for 550-0306 by Dialight
Overview of 550-0306 by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-0306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin Bulk RoHS: Compliant |
2527 In Stock |
|
$0.9170 / $6.7400 | Buy Now |
DISTI #
51638338
|
Verical | LED Uni-Color Yellow 585nm 2-Pin RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1403 | Americas - 2520 |
|
$1.1115 / $8.7646 | Buy Now |
|
Quest Components | LED, Stackable, Yellow, Diffused | 506 |
|
$1.1324 / $2.7452 | Buy Now |
|
Quest Components | LED, Stackable, Yellow, Diffused | 449 |
|
$1.2697 / $2.7452 | Buy Now |
|
Master Electronics | LED Uni-Color Yellow 585nm 2-Pin Bulk RoHS: Compliant |
2527 In Stock |
|
$0.9170 / $6.7400 | Buy Now |
Part Details for 550-0306
550-0306 CAD Models
550-0306 Part Data Attributes
|
550-0306
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-0306
Dialight
Single Color LED, Yellow, Diffused, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.2 mm | |
Peak Wavelength | 570 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 70 deg |
Alternate Parts for 550-0306
This table gives cross-reference parts and alternative options found for 550-0306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-0306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-5307 | Single Color LED, Super Bright Yellow, Diffused, T-1 3/4, 5mm | Dialight | 550-0306 vs 550-5307 |
550-5307-004 | Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm | Dialight | 550-0306 vs 550-5307-004 |
550-0307F | Single Color LED, Yellow, Diffused, T-1 3/4, 5.21mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 550-0306 vs 550-0307F |
550-2307 | Single Color LED, High Efficiency Yellow, Diffused, T-1 3/4, 5mm, | Dialight | 550-0306 vs 550-2307 |
550-2307-002F | Single Color LED Array, Yellow, T-1 3/4, 5mm, | Dialight | 550-0306 vs 550-2307-002F |
550-5306 | Single Color LED, Yellow, Diffused, 5mm | Dialight | 550-0306 vs 550-5306 |
550-2307-004F | Single Color LED Array, Yellow, T-1 3/4, 5mm, | Dialight | 550-0306 vs 550-2307-004F |
550-5307-002 | Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm | Dialight | 550-0306 vs 550-5307-002 |
PCT200TY4 | Single Color LED, Yellow, T-1 3/4, 5mm, 2PIN | LEDtronics Inc | 550-0306 vs PCT200TY4 |
550-2306 | Single Color LED, Yellow, Diffused, 5mm, | Dialight | 550-0306 vs 550-2306 |