550-2305-003F
vs
550-5305-004F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SEPARATE, 3 ELEMENTS
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.02 A
0.025 A
Forward Voltage-Max
2.2 V
2.5 V
JESD-609 Code
e1
e1
Luminous Intensity-Min
0.0063 cd
0.03 cd
Luminous Intensity-Nom
6.3 mcd
34.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
3
4
Number of LEDs in Array
3
4
Number of Terminals
6
8
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED ARRAY
Overall Height
5.96 mm
5.96 mm
Packing Method
BULK
BULK
Peak Wavelength
585 nm
585 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
1
1
Lens Type
DIFFUSED
Compare 550-2305-003F with alternatives
Compare 550-5305-004F with alternatives