550-2305-003F
vs
PC200TY4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIALIGHT CORP
LEDTRONICS INC
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SEPARATE, 3 ELEMENTS
SINGLE
Forward Current-Max
0.02 A
0.03 A
Forward Voltage-Max
2.2 V
JESD-609 Code
e1
Luminous Intensity-Min
0.0063 cd
Luminous Intensity-Nom
6.3 mcd
25.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
3
1
Number of LEDs in Array
3
Number of Terminals
6
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED
Overall Height
5.96 mm
6.3 mm
Packing Method
BULK
BULK
Peak Wavelength
585 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
2.6 mm
Viewing Angle
50 deg
Base Number Matches
1
1
Package Description
2PIN
Lens Type
DIFFUSED
Compare 550-2305-003F with alternatives
Compare PC200TY4 with alternatives