550-2207-100F
vs
HLMP-3507-OPTION-S02
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIALIGHT CORP
BROADCOM LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Dialight
Color
GREEN
HIGH PERFORMANCE GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.03 A
JESD-609 Code
e1
e1
Lens Type
DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
10.0 mcd
5.2 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.969 mm
8.81 mm
Packing Method
BULK
BULK
Peak Wavelength
563 nm
565 nm
Shape
ROUND
ROUND
Size
4.826 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
65 deg
60 deg
Base Number Matches
1
1
Compare 550-2207-100F with alternatives
Compare HLMP-3507-OPTION-S02 with alternatives