550-0407-002F
vs
550-0407-010F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Dialight
Dialight
Color
RED
RED
Color@Wavelength
Red
Orange-Red
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
Forward Current-Max
0.04 A
0.04 A
Forward Voltage-Max
3 V
JESD-609 Code
e4
e4
Luminous Intensity-Min
0.001 cd
Luminous Intensity-Nom
12.3 mcd
60.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
2
1
Number of LEDs in Array
2
Number of Terminals
4
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED
Overall Height
6 mm
6.22 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Copper/Nickel/Silver (Cu/Ni/Ag)
Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
1
1
Package Description
ROHS COMPLIANT PACKAGE-2
Additional Feature
HIGH RELIABILITY
Lens Type
TINTED DIFFUSED
Compare 550-0407-002F with alternatives
Compare 550-0407-010F with alternatives