Part Details for 550-0407-002F by Dialight
Overview of 550-0407-002F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-781MEC | Coilcraft Inc | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | |
EPL7040-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL7040-781 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 550-0407-002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M2152
|
Newark | Led Circuit Board Indicators 5 Mmulti Block Cbi Rohs Compliant: Yes |Dialight 550-0407-002F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$1.2800 / $2.6600 | Buy Now |
DISTI #
2266-550-0407-002F-ND
|
DigiKey | LED CBI 5MM Min Qty: 75 Container: Bulk MARKETPLACE PRODUCT |
182 In Stock |
|
$1.0000 | Buy Now |
DISTI #
645-550-0407-002F
|
Mouser Electronics | LED Circuit Board Indicators 5 MMMULTI BLOCK CBI RoHS: Compliant | 0 |
|
$0.9990 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 725 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9100 | Buy Now |
|
Onlinecomponents.com | 550 Series 5 mm CBI R Slope-back Dual-Block RoHS: Compliant |
182 Partner Stock |
|
$0.9670 / $1.4700 | Buy Now |
DISTI #
59682112
|
Verical | LED Uni-Color Red 635nm 4-Pin Bulk RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 182 |
|
$0.9400 | Buy Now |
DISTI #
550-0407-002F
|
TTI | LED Circuit Board Indicators 5 MMMULTI BLOCK CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 725 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$0.9300 | Buy Now |
DISTI #
000000000001268844
|
Sager | LED Circuit Board Indicators 5 MMMULTI BLOCK CBI Min Qty: 725 | 0 |
|
$0.9489 / $1.0200 | Buy Now |
|
Master Electronics | 550 Series 5 mm CBI R Slope-back Dual-Block RoHS: Compliant |
182 Partner Stock |
|
$0.9670 / $1.4700 | Buy Now |
Part Details for 550-0407-002F
550-0407-002F CAD Models
550-0407-002F Part Data Attributes
|
550-0407-002F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-0407-002F
Dialight
Single Color LED Array, Red, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.001 cd | |
Luminous Intensity-Nom | 12.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 550-0407-002F
This table gives cross-reference parts and alternative options found for 550-0407-002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-0407-002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550-0407-002 | Dialight | Check for Price | Single Color LED Array, Red, T-1 3/4, 5mm, | 550-0407-002F vs 550-0407-002 |