550-0307F vs 550-2307-004 feature comparison

550-0307F Dialight

Buy Now Datasheet

550-2307-004 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight Dialight
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE SEPARATE, 4 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 3 V 2.1 V
JESD-609 Code e4 e0
Lens Type DIFFUSED
Luminous Intensity-Nom 12.3 mcd 6.3 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 4
Number of Terminals 2 8
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 6.22 mm 5.97 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 5.21 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Copper/Nickel/Silver (Cu/Ni/Ag) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 50 deg
Base Number Matches 1 1
Luminous Intensity-Min 0.0063 cd

Compare 550-0307F with alternatives

Compare 550-2307-004 with alternatives