550-0307F vs PCT200TY4 feature comparison

550-0307F Dialight

Buy Now Datasheet

PCT200TY4 LEDtronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP LEDTRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2 2PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.03 A
Forward Voltage-Max 3 V
JESD-609 Code e4
Lens Type DIFFUSED
Luminous Intensity-Nom 12.3 mcd 25.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.22 mm 6.3 mm
Packing Method BULK BULK
Peak Wavelength 585 nm
Shape ROUND ROUND
Size 5.21 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch 2.54 mm 2.6 mm
Viewing Angle 60 deg
Base Number Matches 1 1

Compare 550-0307F with alternatives

Compare PCT200TY4 with alternatives