550-0207F vs MV54154 feature comparison

550-0207F Dialight

Buy Now Datasheet

MV54154 Quality Technologies Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP QUALITY TECHNOLOGIES CORP
Package Description ROHS COMPLIANT PACKAGE-2 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
Color GREEN HIGH EFFICIENCY GREEN
Color@Wavelength Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.035 A
Forward Voltage-Max 3 V
JESD-609 Code e3
Lens Type DIFFUSED
Luminous Intensity-Nom 12.3 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.22 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape ROUND ROUND
Size 5.21 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Finish TIN
Terminal Pitch 2.54 mm
Viewing Angle 60 deg
Base Number Matches 1 4

Compare 550-0207F with alternatives

Compare MV54154 with alternatives