550-0205-010F
vs
550-0205-003F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Dialight
Dialight
Additional Feature
HIGH RELIABILITY
Color
GREEN
GREEN
Color@Wavelength
Green
Green
Configuration
SINGLE
SEPARATE, 3 ELEMENTS
Forward Current-Max
0.03 A
0.03 A
JESD-609 Code
e4
e4
Luminous Intensity-Nom
12.3 mcd
12.3 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
3
Number of Terminals
2
6
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED ARRAY
Overall Height
6.1 mm
5.96 mm
Packing Method
BULK
BULK
Peak Wavelength
565 nm
565 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Copper/Nickel/Silver (Cu/Ni/Ag)
Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
1
1
Forward Voltage-Max
2.3 V
Luminous Intensity-Min
0.0032 cd
Number of LEDs in Array
3
Compare 550-0205-010F with alternatives
Compare 550-0205-003F with alternatives