550-0204-004
vs
5381H5
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIALIGHT CORP
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.03 A
|
0.06 A
|
Forward Voltage-Max |
3 V
|
3 V
|
JESD-609 Code |
e0
|
|
Luminous Intensity-Min |
0.0016 cd
|
|
Luminous Intensity-Nom |
12.3 mcd
|
10.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
4
|
1
|
Number of LEDs in Array |
4
|
|
Number of Terminals |
8
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED
|
Overall Height |
9.27 mm
|
11.43 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
565 nm
|
563 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare 550-0204-004 with alternatives
Compare 5381H5 with alternatives