5381H5
vs
550-2204-004F
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INDUSTRIAL DEVICES INC
DIALIGHT CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Category CO2 Kg
27.8
27.8
Color@Wavelength
Green
Green
Forward Current-Max
0.03 A
0.025 A
JESD-609 Code
e0
e1
Lens Type
DIFFUSED
Overall Height
11 mm
10.41 mm
Peak Wavelength
562 nm
563 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver/Copper (Sn/Ag/Cu)
Viewing Angle
75 deg
65 deg
Base Number Matches
4
1
Pbfree Code
Yes
Samacsys Description
3v, 10mA Through hole Green LED Circuit Board Indicators 5 MMQUAD CBI
Samacsys Manufacturer
Dialight
Samacsys Modified On
2024-10-04 11:48:27
Compliance Temperature Grade
Commercial Extended: -25C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.22
Color
GREEN
Configuration
SEPARATE, 4 ELEMENTS
Forward Voltage-Max
3 V
Luminous Intensity-Min
0.0022 cd
Luminous Intensity-Nom
10.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of LEDs in Array
4
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Compare 550-2204-004F with alternatives