54SHSC74CE
vs
54QHSC109LD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
GEC PLESSEY SEMICONDUCTORS
Package Description
,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family
HSC
HSC
JESD-30 Code
R-CDIP-T14
S-CQCC-N20
Logic IC Type
D FLIP-FLOP
J-KBAR FLIP-FLOP
Number of Bits
1
2
Number of Functions
2
2
Number of Terminals
14
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Propagation Delay (tpd)
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
1
1
Package Equivalence Code
LCC20,.35SQ
Compare 54SHSC74CE with alternatives
Compare 54QHSC109LD with alternatives