54QHSC109LD vs 54SHSC74FL feature comparison

54QHSC109LD Dynex Semiconductor

Buy Now Datasheet

54SHSC74FL Dynex Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family HSC HSC
JESD-30 Code S-CQCC-N20 R-CDFP-F14
Logic IC Type J-KBAR FLIP-FLOP D FLIP-FLOP
Number of Bits 2 1
Number of Functions 2 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Propagation Delay (tpd) 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 1

Compare 54QHSC109LD with alternatives

Compare 54SHSC74FL with alternatives