54SHSC253LE vs 54HHSC253NS feature comparison

54SHSC253LE Dynex Semiconductor

Buy Now Datasheet

54HHSC253NS Dynex Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HSC HSC
JESD-30 Code S-CQCC-N20 X-XUUC-N
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN DIE
Package Equivalence Code LCC20,.35SQ DIE OR CHIP
Package Shape SQUARE UNSPECIFIED
Package Style CHIP CARRIER UNCASED CHIP
Propagation Delay (tpd) 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD UPPER
Base Number Matches 1 1

Compare 54SHSC253LE with alternatives

Compare 54HHSC253NS with alternatives