54QHST253FL
vs
54QHST253FS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
GEC PLESSEY SEMICONDUCTORS
Package Description
,
DFP, FL16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
HST/T
HST/T
JESD-30 Code
R-CDFP-F16
R-CDFP-F16
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
2
Number of Inputs
4
4
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Length
10.16 mm
Max I(ol)
0.009 A
Prop. Delay@Nom-Sup
25 ns
Screening Level
38535V;38534K;883S
Seated Height-Max
2.61 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Total Dose
300k Rad(Si) V
Width
6.85 mm
Compare 54QHST253FL with alternatives
Compare 54QHST253FS with alternatives