54QHST253FS vs 54QHST253FB feature comparison

54QHST253FS Plessey Semiconductors Ltd

Buy Now Datasheet

54QHST253FB Dynex Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description DFP, FL16,.3 DFP, FL16,.3
Reach Compliance Code unknown unknown
Family HST/T HST/T
JESD-30 Code R-CDFP-F16 R-CDFP-F16
JESD-609 Code e0 e0
Length 10.16 mm 10.16 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.009 A 0.009 A
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 25 ns 25 ns
Propagation Delay (tpd) 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S 38535Q/M;38534H;883B
Seated Height-Max 2.61 mm 2.61 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Width 6.85 mm 6.85 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01

Compare 54QHST253FS with alternatives

Compare 54QHST253FB with alternatives