54LS283FMQB vs SNJ54181W-10 feature comparison

54LS283FMQB National Semiconductor Corporation

Buy Now Datasheet

SNJ54181W-10 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description CERAMIC, FP-16 DFP,
Reach Compliance Code unknown unknown
Additional Feature FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS
Family LS TTL/H/L
JESD-30 Code R-CDFP-F16 R-GDFP-F24
Length 9.6645 mm 14.36 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type ADDER/SUBTRACTOR ARITHMETIC LOGIC UNIT
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 39 mA 135 mA
Propagation Delay (tpd) 26 ns 50 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.032 mm 2.29 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.604 mm 9.09 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01

Compare 54LS283FMQB with alternatives

Compare SNJ54181W-10 with alternatives